K857PH in Strip by Vishay | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

K857PH

K875PH Series 10 V 1 nA 950 nm Surface Mount 4-Quadrant Photo Detector

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
Vishay K857PH - Technical Attributes
Attributes Table
Wavelength: 950nm
Bandwidth: 110nm to 710nm
Angle of Half Sensitivity: ±60°
Supply Current: 50mA
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +110°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.78
USD
Quantity
Unit Price
1
$0.775
30
$0.755
100
$0.735
200
$0.72
500+
$0.685