
Manufacturer Part #
LTR-301
LTR Series 940 nm ± 20° 2.4 mA Through Hole Clear Side Look IR Phototransistor
Product Specification Section
LITEON LTR-301 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTR-301 - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Angle of Half Sensitivity: | ±20° |
Power Dissipation: | 100mW |
CE Voltage-Max: | 30V |
Collector Current @ 25C: | 2.4mA |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.106
250
$0.103
500
$0.101
1,500
$0.0981
3,000+
$0.0929
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole