GP1S396HCPSF in Reel by Socle | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

GP1S396HCPSF

GP1S Series 35 V 20 mA 30 us Compact Transmissive Photointerrupter

ECAD Model:
Mfr. Name: Socle
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Socle GP1S396HCPSF - Technical Attributes
Attributes Table
Wavelength: 940nm
Power Dissipation: 70mW
CE Voltage-Max: 35V
Collector Current @ 25C: 20mA
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +100°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$437.50
USD
Quantity
Unit Price
2,500+
$0.175