BPW34S in Tube by Vishay | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BPW34S

BPW34S Series 900 nm Wavelength ±65° Sensitivity Silicon PIN Photodiode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Vishay BPW34S - Technical Attributes
Attributes Table
Wavelength: 900nm
Bandwidth: 430nm to 1100nm
Angle of Half Sensitivity: ±65°
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.51
USD
Quantity
Unit Price
1
$0.51
50
$0.50
125
$0.485
300
$0.475
750+
$0.455