Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Supply Voltage | Supply Current | P1dB | Noise Figure | Gain | Frequency Range | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
Infineon BGA725L6 1.5 to 3.6 V 0.65 dB SMT Front End Low Noise Amplifier - TSLP-6-2 | Qty Unit Price 15,000 $0.157 | 30,000 Ready to Ship! | 10 Weeks | 2508 | Reel | 1.5V to 3.6V | 3.6mA | -15dBm | 0.65dB | 20dB | 1550MHz to 1615MHz | 72mW | -40°C to +85°C | -65°C to +150°C | 6 | 1 | Surface Mount | ||
Qty Unit Price 3,000 $0.12 6,000 $0.118 9,000 $0.117 15,000 $0.116 30,000 $0.114 | 3,000 Ready to Ship! | 26 Weeks | 2232 | Reel | SOT-363 (SC-70-6, SC-88) | 3V to 3.6V | 15.7mA to 21.1mA | 1dBm | 3.7dB | 24.7dB | 0Hz to 2.2GHz | 0.2W | -40°C to +125°C | 6 | 1 | Surface Mount | |||
Qty Unit Price 1 $34.86 4 $34.42 15 $34.01 40 $33.70 100 $33.20 | 0 | 16 Weeks | Bulk | ||||||||||||||||
Qty Unit Price 1 $60.59 50 $59.84 | 0 | 16 Weeks | Die | ||||||||||||||||
Infineon BGA123L4 Series 3.6 V 1615 MHz Ultra Low Current Low Noise Amplifier - TSLP-4-11 | Qty Unit Price 15,000 $0.245 | 0 | 30 Weeks | Reel | 1.1V to 3.6V | 1.7mA | 0.75dB | 19.9dB | 1.55GHz to 1.615GHz | 40mW | -40°C to +85°C | -65°C to +150°C | 1 | Surface Mount | |||||
Qty Unit Price 15,000 $0.156 | 0 | 8 Weeks | Reel | 1.1V to 3.3V | 1.45mA | -12dBm | 0.8dB | 22.2dB | 1.164GHz to 1.3GHz | -40°C to +85°C | -55°C to +150°C | 1 | Surface Mount | ||||||
Qty Unit Price 3,000 $0.123 6,000 $0.121 9,000 $0.12 15,000 $0.119 30,000 $0.117 | 0 | 26 Weeks | Reel | SOT-363 (SC-70-6, SC-88) | 3V to 3.6V | 20A | 5dBm | 3.8dB | 25.1dB | 2.2GHz | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.131 6,000 $0.129 9,000 $0.128 15,000 $0.126 | 0 | 26 Weeks | Reel | 4.5V to 5.5V | 23.2mA | 7dBm | 4.2dB | 27.9dB | 0GHz to 2.2GHz | 200mW | -40°C to +125°C | -40°C to +125°C | 6 | 1 | 2.2 x 1.35 x 1 mm | ||||
Qty Unit Price 3,000 $0.38 6,000 $0.375 9,000 $0.37 | 0 | 8 Weeks | Reel | SOT-343 (SC-82, SC-70-4) | 6V | 6.7mA | -2.5dBm | 2.3dB | 13dB | 0GHz to 3GHz | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.38 6,000 $0.375 9,000 $0.37 | 0 | 8 Weeks | Reel | SOT-343 (SC-82, SC-70-4) | 2V to 5V | 25mA | 2.2dB | 18.5dB | 0GHz to 3GHz | 150mW | -65°C to +150°C | 4 | 1 | Surface Mount | |||||
Infineon BGA524N6 Series 3.3 V 1615 MHz Silicon Germanium Low Noise Amplifier - TSNP-6-2 | Qty Unit Price 15,000 $0.26 | 0 | 20 Weeks | Reel | 1.5V to 3.3V | 2.5mA | -12dBm | 0.55dB | 19.6dB | 1550MHz to 1615MHz | 60mW | -40°C to +85°C | -65°C to +150°C | 6 | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.66 | 0 | 8 Weeks | Reel | SOT-343 (SC-82, SC-70-4) | 3V | 40mA | 12dBm | 2.1dB | 19dB | 0Hz to 2.4GHz | 240mW | -65°C to +150°C | -65°C to +150°C | 4 | 1 | Surface Mount | |||
Infineon BGA616 Series 4.5 V 2.6 dB Surface Mount Broadband MMIC Amplifier - SOT-343 | Qty Unit Price 3,000 $0.595 | 0 | 8 Weeks | Reel | SOT-343 (SC-82, SC-70-4) | 4.5V | 60mA | 18dBm | 2.6dB | 18dB | 0GHz to 2.7GHz | Surface Mount | |||||||
Qty Unit Price 15,000 $0.325 | 0 | N/A | Reel | ||||||||||||||||
Qty Unit Price 15,000 $0.325 | 0 | N/A | Reel | TSNP-6-2 | 1.5V to 3.6V | 1.5dBm | 0.89dB | 13.1dB | 869MHz to 894MHz | 6 | 1 | Surface Mount | |||||||
Qty Unit Price 7,500 $0.56 | 0 | 12 Weeks | Reel | 1.5V to 3.6V | 3.3mA | -15.5dBm | 0.7dB | 20dB | 1550MHz to 1615MHz | Surface Mount | |||||||||
Infineon BGA7H1N6 Series 3.3 V 2.3 GHz - 2.69 GHz Low Noise Amplifier - PG-TSNP-6-2 | Qty Unit Price 15,000 $0.37 | 0 | 20 Weeks | Reel | 1.5V to 3.3V | 4.7mA | -8dBm | 0.65dB | 12.5dB | 2.3GHz to 2.69GHz | 60mW | -40°C to +85°C | -65°C to +150°C | 6 | 1 | Surface Mount | |||
Infineon BGA824N6 1.5 to 3.3 V 0.55 dB SMT Front End Low Noise Amplifier - TSNP-6-2 | Qty Unit Price 15,000 $0.26 | 0 | N/A | Reel | 1.5V to 3.3V | 3.8mA | -9dBm | 0.55dB | 17dB | 1550MHz to 1615MHz | Surface Mount | ||||||||
Qty Unit Price 7,500 $0.43 | 0 | 8 Weeks | Reel | 1.8V to 4V | 25mA | 8dBm | 0.7dB | 27dB | 2.3GHz to 2.7GHz | 100mW | -55°C to +150°C | 6 | 1 | Surface Mount | |||||
Qty Unit Price 5,000 $0.0971 10,000 $0.0955 15,000 $0.0945 20,000 $0.0939 25,000 $0.0918 | 0 | N/A | Reel | SOT-886 | 1.5V to 3.1V | 5.2mA | 6dBm | 0.85dB | 17dB | 1.559GHz to 1.61GHz | 55mW | 150°C | -65°C to +150°C | Surface Mount | |||||
Qty Unit Price 5,000 $0.475 | 0 | N/A | Reel | 1.5V to 5V | 0.9mA to 10mA | 11dBm | 0.8dB | 33.5dB | 0.4GHz to 4GHz | Surface Mount | |||||||||
Qty Unit Price 5,000 $0.59 | 0 | N/A | Reel | XSON-6 | 1.5V to 2.85V | 11.6mA | -8dBm | 1.3dB | 16.5dB | 1575.42MHz | Surface Mount | ||||||||
Qty Unit Price 5,000 $0.205 15,000 $0.20 | 0 | N/A | Reel | XSON-6 | 1.5V to 3.1V | 3.2mA to 5.7mA | 0.85dB | 16.5dB | 1.559GHz to 1.61GHz | Surface Mount | |||||||||
Qty Unit Price 5,000 $0.467 | 0 | CALL Weeks | Reel | XSON-6 | 1.5V to 2.85V | 12.8mA | 14dBm | 1.2dB | 19.5dB | 1575.42MHz | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.235 9,000 $0.23 15,000 $0.225 | 0 | 13 Weeks | Reel | SOT-363 (SC-70-6, SC-88) | 3.1V to 3.5V | 30mA to 38mA | 13dBm | 2.8dB | 14dB | 0.04GHz to 1GHz | Surface Mount |
Added to Your Shopping Cart