BGA824N6E6327XTSA1 in Reel by Infineon | RF Low Noise | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BGA824N6E6327XTSA1

BGA824N6 1.5 to 3.3 V 0.55 dB SMT Front End Low Noise Amplifier - TSNP-6-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BGA824N6E6327XTSA1 - Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 3.3V
Supply Current: 3.8mA
P1dB: -9dBm
Noise Figure: 0.55dB
Gain: 17dB
Frequency Range: 1550MHz to 1615MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
15000
Total
$3,900.00
USD
Quantity
Unit Price
15,000+
$0.26
Product Variant Information section