BGB707L7ESDE6327XTSA1 in Reel by Infineon | RF Low Noise | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BGB707L7ESDE6327XTSA1

High Performance General Purpose Wideband MMIC LNA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BGB707L7ESDE6327XTSA1 - Technical Attributes
Attributes Table
Supply Voltage: 1.8V to 4V
Supply Current: 25mA
P1dB: 8dBm
Noise Figure: 0.7dB
Gain: 27dB
Frequency Range: 2.3GHz to 2.7GHz
Power Dissipation: 100mW
Storage Temperature Range: -55°C to +150°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$3,225.00
USD
Quantity
Unit Price
7,500+
$0.43
Product Variant Information section