BGA2815,115 in Reel by NXP | RF Low Noise | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BGA2815,115

BGA2815 Series 3.6 V 25.2 dB 2.2 GHz 55 mA SMT MMIC Wideband Amplifier - SOT-363

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
NXP BGA2815,115 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Supply Current: 15.7mA to 21.1mA
P1dB: 1dBm
Noise Figure: 3.7dB
Gain: 24.7dB
Frequency Range: 0Hz to 2.2GHz
Power Dissipation: 0.2W
Storage Temperature Range: -40°C to +125°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$360.00
USD
Quantity
Unit Price
3,000
$0.12
6,000
$0.118
9,000
$0.117
15,000
$0.116
30,000+
$0.114
Product Variant Information section