text.skipToContent text.skipToNavigation

Manufacturer Part #

BGU7005,115

BGU7005 Series 1.8 V 1610 MHz Low Noise Amplifier MMIC for GPS - XSON-6

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BGU7005,115 - Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 3.1V
Supply Current: 3.2mA to 5.7mA
Noise Figure: 0.85dB
Gain: 16.5dB
Frequency Range: 1.61GHz to 1.559GHz
Package Style:  XSON-6
Mounting Method: Surface Mount
Features & Applications
The BGU7005 is a Low Noise Amplifier (LNA) for GPS receiver applications in a plastic leadless 6-pin, extremely small SOT886 package. The BGU7005 requires only one external matching inductor and one external decoupling capacitor.
 
The BGU7005 adapts itself to the changing environment resulting from co-habitation of different radio systems in modern cellular handsets. It has been designed for low power consumption and optimal performance when jamming signals from co-existing cellular transmitters are present.
 
At low jamming power levels it delivers 16.5 dB gain at a noise figure of 0.9 dB. During high jamming power levels, resulting for example from a cellular transmit burst, it temporarily increases its bias current to improve sensitivity.
 
Features:
 
  • 110 GHz transit frequency - SiGe:C technology
  • ESD protection on all pins (HBM > 2 kV)
  • Gain 16.5 dB at 1.575 GHz
  • High 1 dB compression point of −11 dBm
  • High out of band IP3i of 9 dBm
  • Input and output DC decoupled
  • Integrated matching for the output
  • Integrated temperature stabilized bias for easy design
  • Low noise high gain MMIC
  • Noise figure = 0.9 dB at 1.575 GHz
  • Optimised performance at low supply current of 4.5 mA
  • Power down mode current consumption < 1 uA
  • Requires only one input matching inductor and one supply decoupling capacitor
  • Small 6-pin leadless package 1 mm × 1.45 mm × 0.5 mm
  • Supply voltage 1.5 V to 2.85 V, optimized for 1.8 V

Applications:

  • LNA for GPS in handsets, PDAs and Portable Navigation Devices

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$5,000.00
USD
Quantity
Unit Price
5,000
$0.205
15,000+
$0.20
Product Variant Information section