
Manufacturer Part #
BGU6101,147
BGU6101 Series 0.4 to 4 GHz 5 V Unmatched Wideband MMIC Amplifier - HXSON-6
Product Specification Section
NXP BGU6101,147 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP BGU6101,147 - Technical Attributes
Attributes Table
Supply Voltage: | 1.5V to 5V |
Supply Current: | 0.9mA to 10mA |
P1dB: | 11dBm |
Noise Figure: | 0.8dB |
Gain: | 33.5dB |
Frequency Range: | 0.4GHz to 4GHz |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount