BGA7H1N6E6327XTSA1 in Reel by Infineon | RF Low Noise | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BGA7H1N6E6327XTSA1

BGA7H1N6 Series 3.3 V 2.3 GHz - 2.69 GHz Low Noise Amplifier - PG-TSNP-6-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BGA7H1N6E6327XTSA1 - Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 3.3V
Supply Current: 4.7mA
P1dB: -8dBm
Noise Figure: 0.65dB
Gain: 12.5dB
Frequency Range: 2.3GHz to 2.69GHz
Power Dissipation: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$5,550.00
USD
Quantity
Unit Price
15,000+
$0.37
Product Variant Information section