
Manufacturer Part #
BGA6L1BN6E6327XTSA1
RF SILICON MMIC
Product Specification Section
Infineon BGA6L1BN6E6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BGA6L1BN6E6327XTSA1 - Technical Attributes
Attributes Table
Supply Voltage: | 1.5V to 3.6V |
P1dB: | 1.5dBm |
Noise Figure: | 0.89dB |
Gain: | 13.1dB |
Frequency Range: | 869MHz to 894MHz |
No of Terminals: | 6 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSNP-6-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Package Style:
TSNP-6-2
Mounting Method:
Surface Mount