BGA715N7E6327XTSA2 in Reel by Infineon | RF Low Noise | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BGA715N7E6327XTSA2

BGA715N7 1.5 to 3.3 V 0.7 dB SMT Front End Low Noise Amplifier - TSNP-7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BGA715N7E6327XTSA2 - Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 3.6V
Supply Current: 3.3mA
P1dB: -15.5dBm
Noise Figure: 0.7dB
Gain: 20dB
Frequency Range: 1550MHz to 1615MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$4,200.00
USD
Quantity
Unit Price
7,500+
$0.56
Product Variant Information section