
Manufacturer Part #
BGA123L4E6327XTSA1
BGA123L4 Series 3.6 V 1615 MHz Ultra Low Current Low Noise Amplifier - TSLP-4-11
Product Specification Section
Infineon BGA123L4E6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BGA123L4E6327XTSA1 - Technical Attributes
Attributes Table
Supply Voltage: | 1.1V to 3.6V |
Supply Current: | 1.7mA |
Noise Figure: | 0.75dB |
Gain: | 19.9dB |
Frequency Range: | 1.55GHz to 1.615GHz |
Power Dissipation: | 40mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
15,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount