Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
Qty Unit Price 2,000 $0.117 4,000 $0.116 6,000 $0.114 | 290,000 Ready to Ship! | 10 Weeks | 2452 | Reel | Molded | 330µH | 70mA | ±10% | 12.3Ω | 1210 (3225 Metric) | Surface Mount | ||||||||||
Vishay Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 4.5A 0.06Ohm DCR 2 | Qty Unit Price 2,000 $0.44 | 232,000 Ready to Ship! | 10 Weeks | 2441 | Reel | Molded | 6.8µH | 4.5A | ±20% | 60mΩ | 100kHz | -55°C to +125°C | 2 | L 6.86mm x W 6.47mm x H 3mm | Surface Mount | ||||||
Qty Unit Price 3,500 $0.187 | 157,500 Ready to Ship! | 11 Weeks | 2431 | Reel | 10µH | 1.2A | ±20% | 150mΩ | 25MHz | Ferrite | 100kHz | -40°C to +125°C | 2 | L 4mm x W 4mm x H 1.8mm | Surface Mount | ||||||
Qty Unit Price 10,000 $0.0919 | 150,000 Ready to Ship! | 8 Weeks | 2441 | Reel | Unshielded | 3nH | 1.35A | ±0.2nH | 63mΩ | 12.5GHz | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | L 1mm x W 0.6mm x H 0.6mm | Surface Mount | |||||
Qty Unit Price 2,000 $0.12 4,000 $0.118 6,000 $0.116 | 150,000 Ready to Ship! | 10 Weeks | 2440 | Reel | 1µH | 1.7A | ±20% | 66mΩ | Ferrite | 7.96MHz | -40°C to +105°C | 2 | L 3.2mm x W 2.5mm x H 2.4mm | Surface Mount | |||||||
Qty Unit Price 2,000 $0.17 4,000 $0.166 | 130,000 Ready to Ship! | 14 Weeks | 2428 | Reel | Shielded | 4.7µH | 1A | ±30% | 180mΩ | 1210 (3225 Metric) | Surface Mount | ||||||||||
Qty Unit Price 2,000 $0.196 | 106,000 Ready to Ship! | 10 Weeks | 2439 | Reel | Shielded | 2.2µH | 2.1A | ±20% | 78mΩ | Ferrite | 1MHz | -40°C to +85°C | 1212 (3030 Metric) | 2 | Surface Mount | ||||||
TAIYO YUDEN 10µH Unshielded Wirewound Inductor 720mA 172.9mOhm Max 1210 (3225 Metric) | Qty Unit Price 1,000 $0.153 2,000 $0.151 3,000 $0.15 4,000 $0.149 5,000 $0.146 | 95,000 Ready to Ship! | 13 Weeks | 2439 | Reel | Unshielded | 10µH | 720mA | ±20% | 172.9mΩ | 23MHz | Ferrite | 100kHz | -40°C to +105°C | 1210 (3225 Metric) | 2 | Surface Mount | ||||
Murata LQW15 Series 0402 4.3 nH ±0.1 nH 750mA 0.07Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0697 | 80,000 Ready to Ship! | 14 Weeks | 2438 | Reel | Unshielded | 4.3nH | 750mA | ±0.1nH | 0.07Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Unit Price 2,000 $0.22 | 70,000 Ready to Ship! | 12 Weeks | 2441 | Reel | Shielded | 47µH | 720mA | ±20% | 445mΩ | 8.4MHz | Nickel Zinc | 100kHz | -40°C to +125°C | L 4mm x W 4mm x H 3mm | Surface Mount | ||||||
Qty Unit Price 10,000 $0.0824 | 70,000 Ready to Ship! | 14 Weeks | 2448 | Reel | |||||||||||||||||
Qty Unit Price 2,000 $0.143 4,000 $0.139 | 66,000 Ready to Ship! | 10 Weeks | 2503 | Reel | |||||||||||||||||
TAIYO YUDEN BRL Series 0603 2.2 uH ±20% 0.36 A 0.4 Ohm SMT Wirewound Chip Power Inductor | Qty Unit Price 3,000 $0.143 | 63,000 Ready to Ship! | 24 Weeks | 2318 | Reel | 2.2µH | 0.5A | ±20% | 0.4Ω | 400MHz | Ferrite | 1MHz | -40°C to +105°C | -40°C to +85°C | 0603 (1608 Metric) | 2 | Surface Mount | ||||
Murata LQW15 Series 0402 2.7 nH ±0.1 nH 850mA 50 mOhm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0697 | 60,000 Ready to Ship! | 14 Weeks | 2444 | Reel | Unshielded | 2.7nH | 850mA | ±0.1nH | 50mΩ | 0402 (1005 Metric) | Surface Mount | |||||||||
TAIYO YUDEN BR Series 0603 10 uH ±20 % 0.17 A 2.6 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 3,000 $0.143 | 51,000 Ready to Ship! | 24 Weeks | 2403 | Reel | Unshielded | 10µH | 0.17A | ±20% | 2.6Ω | 45MHz | Ferrite | 1MHz | -40°C to +105°C | 0603 (1608 Metric) | 2 | Surface Mount | ||||
Murata LQW15 Series 0402 13 nH ±2 % 430 mA 210 mOhm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0697 | 50,000 Ready to Ship! | 14 Weeks | 2437 | Reel | Unshielded | 13nH | 430mA | ±2% | 210mΩ | 0402 (1005 Metric) | Surface Mount | |||||||||
Murata LQW15 Series 0402 3.3 nH ±0.5 nH 900mA 40 mOhm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0729 | 50,000 Ready to Ship! | 14 Weeks | 2450 | Reel | Unshielded | 3.3nH | 900mA | ±0.5nH | 40mΩ | 0402 (1005 Metric) | Surface Mount | |||||||||
Murata LQW15 Series 0402 6.8 nH ±5 % 700 mA 0.09 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0634 | 50,000 Ready to Ship! | 14 Weeks | 2503 | Reel | 6.8nH | 700mA | ±5% | 0.09Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Murata LQW15 Series 0402 7.5 nH ±2 % 570 mA 0.13 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0697 | 50,000 Ready to Ship! | 14 Weeks | 2441 | Reel | Unshielded | 7.5nH | 570mA | ±2% | 0.13Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Unit Price 2,000 $0.192 | 48,000 Ready to Ship! | 10 Weeks | 2422 | Reel | Shielded | 6.8µH | 610mA | ±20% | 216mΩ | 35MHz | Ferrite | 1MHz | -40°C to +105°C | 1212 (3030 Metric) | 2 | L 3mm x W 3mm x H 1.2mm | Surface Mount | ||||
Murata LQW2 Series 0805 220 nH ±5 % 400 mA 700 mOhm SMT Unshielded Wirewound Inductor | Qty Unit Price 2,000 $0.101 4,000 $0.0991 6,000 $0.0972 | 48,000 Ready to Ship! | 14 Weeks | 2450 | Reel | Unshielded | 220nH | 400mA | ±5% | 0.7Ω | 0805 (2012 Metric) | Surface Mount | |||||||||
Qty Unit Price 2,000 $0.117 4,000 $0.116 6,000 $0.114 | 46,000 Ready to Ship! | 10 Weeks | 2450 | Reel | Molded | 330µH | 40mA | ±5% | 34Ω | 1210 (3225 Metric) | Surface Mount | ||||||||||
Murata LQW15 Series 0402 12 nH ±5 % 500 mA 0.14 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0634 | 40,000 Ready to Ship! | 14 Weeks | 2442 | Reel | Unshielded | 12nH | 500mA | ±5% | 0.14Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Abracon AISC Series 0805 100 nH ±5 % 400 mA 0.46 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 2,000 $0.275 | 38,000 Ready to Ship! | 16 Weeks | 2310 | Reel | 0805 (2012 Metric) | Surface Mount | ||||||||||||||
Qty Unit Price 1,000 $0.0761 2,000 $0.0746 3,000 $0.0738 4,000 $0.0732 5,000 $0.0713 20,000 $0.0465 30,000 $0.0455 | 36,000 Ready to Ship! | 24 Weeks | 2426 | Reel | Unshielded | 33µH | 0.3A | ±10% | 0.41Ω | 13MHz | Ferrite | 0.1MHz | -40°C to +105°C | -40°C to +85°C | 1210 (3225 Metric) | 2 | Surface Mount |
Added to Your Shopping Cart