AISC-0805-R10J-T in Reel by Abracon | Wirewound Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AISC-0805-R10J-T

AISC Series 0805 100 nH ±5 % 400 mA 0.46 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Abracon AISC-0805-R10J-T - Technical Attributes
Attributes Table
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38,000
USA:
38,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
2,000+
$0.275
Product Variant Information section