
Manufacturer Part #
NLCV32T-331K-PF
NLCV Series 1210 330 uH ±10 % 70 mA 12.3 Ohm SMT Molded Wirewound Inductor
Product Specification Section
TDK NLCV32T-331K-PF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
TDK NLCV32T-331K-PF - Technical Attributes
Attributes Table
Type: | Molded |
Inductance-Nom: | 330µH |
Rated Current-Max: | 70mA |
Tolerance (%): | ±10% |
DC Resistance: | 12.3Ω |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
290,000
USA:
290,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.117
4,000
$0.116
6,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount