LQW15AN13NG00D in Reel by Murata | Wirewound Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN13NG00D

LQW15 Series 0402 13 nH ±2 % 430 mA 210 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Murata LQW15AN13NG00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 13nH
Rated Current-Max: 430mA
Tolerance (%): ±2%
DC Resistance: 210mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$697.00
USD
Quantity
Unit Price
10,000+
$0.0697