LQW2BASR22J00L in Reel by Murata | Wirewound Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW2BASR22J00L

LQW2 Series 0805 220 nH ±5 % 400 mA 700 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Murata LQW2BASR22J00L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 220nH
Rated Current-Max: 400mA
Tolerance (%): ±5%
DC Resistance: 0.7Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38,000
USA:
38,000
428,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$202.00
USD
Quantity
Unit Price
2,000
$0.101
4,000
$0.0991
6,000+
$0.0972
Product Variant Information section