text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN3N3D10D

LQW15 Series 0402 3.3 nH ±0.5 nH 900mA 40 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2503
Product Specification Section
Murata LQW15AN3N3D10D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 3.3nH
Rated Current-Max: 900mA
Tolerance (nH): ±0.5nH
DC Resistance: 40mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$485.00
USD
Quantity
Unit Price
10,000
$0.0485
20,000
$0.0477
30,000+
$0.0469