LQW15AN3N0C80D in Reel by Murata | Wirewound Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN3N0C80D

3nH Unshielded Wirewound Inductor 1.35A 63mOhm Max 0402 (1006 Metric)

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Murata LQW15AN3N0C80D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 3nH
Rated Current-Max: 1.35A
Tolerance (nH): ±0.2nH
DC Resistance: 63mΩ
Self Resonance Frequency: 12.5GHz
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1mm x W  0.6mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150,000
USA:
150,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$919.00
USD
Quantity
Unit Price
10,000+
$0.0919
Product Variant Information section