
Manufacturer Part #
LQH3NPN6R8MJRL
6.8µH Shielded Wirewound Inductor 610mA 216mOhm Max 1212 (3030 Metric)
Product Specification Section
Murata LQH3NPN6R8MJRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQH3NPN6R8MJRL - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 6.8µH |
Rated Current-Max: | 610mA |
Tolerance (%): | ±20% |
DC Resistance: | 216mΩ |
Self Resonance Frequency: | 35MHz |
Core Material: | Ferrite |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +105°C |
Case Size: | 1212 (3030 Metric) |
No of Terminals: | 2 |
Dimension: | L 3mm x W 3mm x H 1.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$0.192
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount