text.skipToContent text.skipToNavigation

Manufacturer Part #

BRL1608T2R2M

BRL Series 0603 2.2 uH ±20% 0.36 A 0.4 Ohm SMT Wirewound Chip Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
TAIYO YUDEN BRL1608T2R2M - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 0.5A
Tolerance (%): ±20%
DC Resistance: 0.4Ω
Self Resonance Frequency: 400MHz
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.20
USD
Quantity
Unit Price
3,000
$0.0994
6,000
$0.0977
9,000
$0.0967
12,000
$0.096
15,000+
$0.0937
Product Variant Information section