Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Leakage Current | Configuration | Peak Current-Max | Capacitance | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
T410-600B-TR STMicroelectronics T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 | Qty Web Price 2,500 $0.27 5,000 $0.26 7,500 $0.26 10,000 $0.255 12,500 $0.25 | 455,000 Ready to Ship! | 15 Weeks | 2418 | Reel | TO-252-3 (DPAK) | 1.56V | 100mA | 600V | 5µA | 10mA | 4A | Surface Mount | |||||||||
T410-600B-TR STMicroelectronics T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 | Qty Web Price 2,500 $0.27 5,000 $0.26 7,500 $0.26 10,000 $0.255 12,500 $0.25 | 425,000 Ready to Ship! | 15 Weeks | 2318 | Reel | TO-252-3 (DPAK) | 1.56V | 100mA | 600V | 5µA | 10mA | 4A | Surface Mount | |||||||||
T405-600B-TR STMicroelectronics T405 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 | Qty Web Price 2,500 $0.21 5,000 $0.205 7,500 $0.205 10,000 $0.205 12,500 $0.197 | 360,000 Ready to Ship! | 15 Weeks | 2352 | Reel | TO-252-3 (DPAK) | Triac | 1.56V | 4A | 600V | 5µA | 5mA | 4A | 10mA | 15mA | Single | 31A | 1.3V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |
BTA12-600CWRG STMicroelectronics BTA12 Series 600 Vdrm 12 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Web Price 50 $0.41 200 $0.395 750 $0.375 2,000 $0.365 5,000 $0.345 | 350,850 Ready to Ship! | 15 Weeks | 2410 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 12A | 600V | 5µA | 35mA | 12A | 35mA | 60mA | Single | 126A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | |
T410-600B-TR STMicroelectronics T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 | Qty Web Price 2,500 $0.27 5,000 $0.26 7,500 $0.26 10,000 $0.255 12,500 $0.25 | 345,000 Ready to Ship! | 15 Weeks | 2213 | Reel | TO-252-3 (DPAK) | 1.56V | 100mA | 600V | 5µA | 10mA | 4A | Surface Mount | |||||||||
TS820-600B-TR STMicroelectronics TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier SMT - TO-252 | Qty Web Price 2,500 $0.25 5,000 $0.245 7,500 $0.24 10,000 $0.24 12,500 $0.23 | 187,500 Ready to Ship! | 15 Weeks | 2218 | Reel | TO-252-3 (DPAK) | SCR | 1.6V | 5A | 600V | 5µA | 0.2mA | 8A | 5mA | 6mA | Single | 73A | 0.8V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |
BTB16-600BWRG STMicroelectronics BTB16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB | Qty Web Price 50 $0.295 200 $0.285 1,000 $0.27 2,000 $0.265 6,250 $0.25 | 168,350 Ready to Ship! | 15 Weeks | 2245 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 0.5A | 600V | 5µA | 50mA | 16A | 50mA | 80mA | Single | 168A | 1.3V | -40°C to +125°C | -40°C to +150°C | ||
BTA16-600CWRG STMicroelectronics BTA16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Web Price 50 $0.445 300 $0.43 1,000 $0.41 2,000 $0.40 4,000 $0.385 | 162,450 Ready to Ship! | 15 Weeks | 2428 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 16A | 5µA | 50mA | 16A | 35mA | 60mA | Single | 168A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||
Qty Web Price 25 $5.33 75 $5.19 250 $5.04 500 $4.96 1,000 $4.80 | 153,576 Ready to Ship! | 15 Weeks | 2150 | Tube | TO-218AC | 1.8V | 600V | 20µA | 100mA | 40A | Flange Mount | |||||||||||
TN1215-600B-TR STMicroelectronics TN1215 Series 600 Vdrm 12 A SMT Sensitive and Standard SCRs - TO-252-3 | Qty Web Price 2,500 $0.325 5,000 $0.32 7,500 $0.315 10,000 $0.315 12,500 $0.305 | 137,500 Ready to Ship! | 15 Weeks | 2421 | Reel | TO-252-3 (DPAK) | 1.6V | 8A | 600V | 5µA | 15mA | 12A | ||||||||||
T1235-600G-TR STMicroelectronics T1235 Series 600 Vdrm 12 A Snubberless Triac AC Switch Surface Mount - D2PAK | Qty Web Price 1,000 $0.385 2,000 $0.375 3,000 $0.37 4,000 $0.37 5,000 $0.355 | 136,000 Ready to Ship! | 15 Weeks | 2427 | Reel | TO-263-3 (D2PAK) | 1.55V | 600V | 5µA | 35mA | 12A | Surface Mount | ||||||||||
BTA24-600CWRG STMicroelectronics BTA24 Series 600 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220-3 | Qty Web Price 50 $0.77 200 $0.735 750 $0.705 2,000 $0.685 5,000 $0.65 | 135,450 Ready to Ship! | 15 Weeks | 2305 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 25A | 600V to 800V | 5µA | 35mA | 25A | 50mA | Single | 260A | 1.3V | -40°C to +125°C | -40°C to +150°C | Through Hole | ||
Qty Web Price 1,000 $0.111 3,000 $0.107 5,000 $0.104 10,000 $0.102 20,000 $0.0973 | 118,000 Ready to Ship! | 15 Weeks | 2351 | Reel | SOT-223 (TO-261-4, SC-73) | 1.45V | 1.25A | 800V | 5µA | 200µA | Surface Mount | |||||||||||
BTA08-600BRG STMicroelectronics BTA08 Series 600 Vdrm 8 A Flange Mount Standard Triac Thyristor - TO-220AB | Qty Web Price 50 $0.405 200 $0.385 750 $0.37 2,000 $0.355 5,000 $0.34 | 111,350 Ready to Ship! | 15 Weeks | 2242 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 0.5A | 600V | 5µA | 50mA | 8A | 50mA | 100mA | Single | 84A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | |
T2535-600G-TR STMicroelectronics T2535 Series 600 Vdrm 25 A Surface Mount Snubberless Triac AC Switch - D2PAK | Qty Web Price 1,000 $0.985 2,000 $0.965 3,000 $0.95 4,000 $0.945 5,000 $0.915 | 111,000 Ready to Ship! | 15 Weeks | 2340 | Reel | TO-263-3 (D2PAK) | Triac | 1.55V | 25A | 600V | 5µA | 35mA | 25A | 50mA | 80mA | Single | 260A | 1.3V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |
BTB04-600SL STMicroelectronics BTB04 Series 600 Vdrm 4 A Flange Mount Standard General Purpose Triac - TO-220AB | Qty Web Price 1,000 $0.245 3,000 $0.235 4,000 $0.235 10,000 $0.225 15,000 $0.22 | 98,000 Ready to Ship! | 15 Weeks | 2311 | Tube | TO-220-3 (TO-220AB) | 1.5V | 4A | 600V | 5µA | 10mA | 4A | Flange Mount | |||||||||
BTA16-800BRG STMicroelectronics BTA16 Series 800 Vdrm 16 A Flange Mount Standard Triac Thyristor - TO-220AB | Qty Web Price 1 $0.46 100 $0.44 300 $0.425 1,000 $0.41 3,000 $0.38 | 75,215 Ready to Ship! | 15 Weeks | 2237 | Tube | TO-220-3 (TO-220AB) | 1.55V | 16A | 800V | 5µA | 50mA | 16A | Flange Mount | |||||||||
BTA24-600BWRG STMicroelectronics BTA24 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Web Price 50 $0.91 200 $0.87 750 $0.835 2,000 $0.805 5,000 $0.765 | 74,850 Ready to Ship! | 15 Weeks | 2346 | Tube | TO-220-3 (TO-220AB) | 1.55V | 25A | 600V | 5µA | 50mA | 25A | Flange Mount | |||||||||
BTA24-600BWRG STMicroelectronics BTA24 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Web Price 50 $0.945 200 $0.905 750 $0.865 1,500 $0.845 3,750 $0.80 | 68,600 Ready to Ship! | 15 Weeks | 2349 | Tube | TO-220-3 (TO-220AB) | 1.55V | 25A | 600V | 5µA | 50mA | 25A | Flange Mount | |||||||||
T405Q-600B-TR STMicroelectronics T405Q Series 600 Vdrm 4 A Sensitive Triac AC Switch Surface Mount - TO-252 | Qty Web Price 2,500 $0.188 5,000 $0.185 7,500 $0.183 12,500 $0.18 25,000 $0.174 | 67,500 Ready to Ship! | 15 Weeks | 2427 | Reel | TO-252-3 (DPAK) | 1.5V | 600V | 5µA | 5mA | 4A | Surface Mount | ||||||||||
P0111MA 1AA3 STMicroelectronics P0111MA Series 600 Vdrm 0.8 A Sensitive Silicon Controlled Rectifier - TO-92 | Qty Web Price 1 $0.0722 750 $0.069 2,500 $0.0662 10,000 $0.0631 30,000 $0.0578 | 59,500 Ready to Ship! | 25 Weeks | 1336 | Bag | TO-92 | 1.95V | 0.8A | 600V | 10µA | 25µA | 0.8A | Through Hole | |||||||||
T1235-600G-TR STMicroelectronics T1235 Series 600 Vdrm 12 A Snubberless Triac AC Switch Surface Mount - D2PAK | Qty Web Price 1,000 $0.415 2,000 $0.405 3,000 $0.40 5,000 $0.395 10,000 $0.385 | 59,000 Ready to Ship! | 15 Weeks | 2429 | Reel | TO-263-3 (D2PAK) | 1.55V | 600V | 5µA | 35mA | 12A | Surface Mount | ||||||||||
Qty Web Price 1 $0.345 125 $0.33 400 $0.32 1,250 $0.305 4,000 $0.285 | 55,458 Ready to Ship! | N/A | 2248 | Box | TO-225 (TO-126, SOT-32) | Triac | 2V | 200V | 10µA | 3mA | 4A | 15mA | Single | 30A | 1.4V | -40°C to +110°C | -40°C to +150°C | Through Hole | ||||
BTA08-300BLRG STMicroelectronics BTA08 Series 1.55 V 8 A Snubberless, Logic Level and Standard Triacs-DPAK-3 | Qty Web Price 1 $0.675 75 $0.65 250 $0.625 1,000 $0.595 3,000 $0.55 | 53,534 Ready to Ship! | N/A | 2430 | Tube | TO-252-3 (DPAK) | Triac | 1.55V | 8A | 0.2V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |||||||||
Z0109MA 2AL2 STMicroelectronics Z0109 Series 600 V 10 mA Logic Sensitive Gate Single Through Hole TRIAC - TO-92 | Qty Web Price 2,000 $0.0777 6,000 $0.0747 10,000 $0.0734 40,000 $0.0699 60,000 $0.0677 | 52,000 Ready to Ship! | 15 Weeks | 2351 | Ammo Pack | TO-92 | Triac | 1.6V | 1A | 600V | 5µA | 10mA | 1A | 10mA | Single | 0.005mA | 1.3V | -40°C to +125°C | -40°C to +150°C | Through Hole |
Added to Your Shopping Cart