Manufacturer Part #
2N6071BG
2N6071BG Series 200 V 4 A Through Hole Sensitive Gate Triac - TO-225
Product Specification Section
Littelfuse 2N6071BG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 2N6071BG - Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 2V |
Off-State Voltage [Vdrm]: | 200V |
Off-State Current [Idrm]: | 10µA |
Gate Trigger Current [Igt]-Max: | 3mA |
On-state RMS Current [Irms]-Max: | 4A |
Hold Current [Ih]: | 15mA |
Configuration: | Single |
Peak Current-Max: | 30A |
Gate Trigger Voltage: | 1.4V |
Operating Temp Range: | -40°C to +110°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-225 (TO-126, SOT-32) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
55,458
USA:
55,458
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.365
75
$0.355
250
$0.345
750
$0.34
2,500+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
250 per
Package Style:
TO-225 (TO-126, SOT-32)
Mounting Method:
Through Hole