Manufacturer Part #
T1235-600G-TR
T1235 Series 600 Vdrm 12 A Snubberless Triac AC Switch Surface Mount - D2PAK
Product Specification Section
STMicroelectronics T1235-600G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T1235-600G-TR - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.55V |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 35mA |
On-state RMS Current [Irms]-Max: | 12A |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.395
2,000
$0.385
4,000
$0.38
5,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount