Manufacturer Part #
BTA08-300BLRG
BTA08 Series 1.55 V 8 A Snubberless, Logic Level and Standard Triacs-DPAK-3
Product Specification Section
STMicroelectronics BTA08-300BLRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA08-300BLRG - Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 8A |
Off-State Voltage [Vdrm]: | 0.2V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,334,534
USA:
1,334,534
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.625
50
$0.61
200
$0.595
750
$0.58
2,500+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount