text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics T410-600B-TR - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.56V
On State Current [It]-Typ: 100mA
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 4A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
345,000
Germany (Online Only):
345,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks