BTB16-600BWRG in Tube by STMicroelectronics | Thyristor Surge Protection Devices (TSPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BTB16-600BWRG

BTB16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
STMicroelectronics BTB16-600BWRG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 0.5A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 16A
Hold Current [Ih]: 50mA
Leakage Current: 80mA
Configuration: Single
Peak Current-Max: 168A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
50
$0.455
200
$0.445
1,000
$0.43
2,000
$0.425
6,250+
$0.41