Manufacturer Part #
BTA12-600CWRG
BTA12 Series 600 Vdrm 12 A Flange Mount Snubberless Triac Thyristor - TO-220AB
Product Specification Section
STMicroelectronics BTA12-600CWRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA12-600CWRG - Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 12A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 35mA |
On-state RMS Current [Irms]-Max: | 12A |
Hold Current [Ih]: | 35mA |
Leakage Current: | 60mA |
Configuration: | Single |
Peak Current-Max: | 126A |
Gate Trigger Voltage: | 1.3V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
345,900
Germany (Online Only):
345,900
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.375
200
$0.365
750
$0.355
1,500
$0.35
3,750+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount