Manufacturer Part #
Z0109MA 2AL2
Z0109 Series 600 V 10 mA Logic Sensitive Gate Single Through Hole TRIAC - TO-92
Product Specification Section
STMicroelectronics Z0109MA 2AL2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics Z0109MA 2AL2 - Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 1.6V |
On State Current [It]-Typ: | 1A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 10mA |
On-state RMS Current [Irms]-Max: | 1A |
Hold Current [Ih]: | 10mA |
Configuration: | Single |
Peak Current-Max: | 0.005mA |
Gate Trigger Voltage: | 1.3V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
66,000
Germany (Online Only):
66,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.0534
6,000
$0.052
10,000
$0.0514
30,000
$0.0501
50,000+
$0.049
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Package Style:
TO-92
Mounting Method:
Through Hole