Manufacturer Part #
X0202NN 5BA4
X02 Series 1.25 A 800 V Surface Mount Sensitive Gate SCR - SOT-223
Product Specification Section
STMicroelectronics X0202NN 5BA4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics X0202NN 5BA4 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.45V |
On State Current [It]-Typ: | 1.25A |
Off-State Voltage [Vdrm]: | 800V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 200µA |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
118,000
Germany (Online Only):
118,000
Factory Lead Time:
15 Weeks
Quantity
Web Price
1,000
$0.111
3,000
$0.107
5,000
$0.104
10,000
$0.102
20,000+
$0.0973
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount