Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Resistance | Rated Current | Tolerance (%) | B-constant | B Value Tolerance | Temperature Range | Power Dissipation | Case Size | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
NCU18XH103J6SRB Murata Ntc Thermistor, Aec-Q200, 10Kohm, 0603 Rohs Compliant Yes Murata NCU18XH103J6S | Qty Unit Price 4,000 $0.0358 8,000 $0.0352 16,000 $0.0347 20,000 $0.0345 60,000 $0.0334 | 0 | 22 Weeks | Reel | |||||||||||||||
Qty Unit Price 10,000 $0.0376 20,000 $0.037 30,000 $0.0367 40,000 $0.0364 50,000 $0.0357 | 710,000 Ready to Ship! | 10 Weeks | 2434 | Reel | NTC | 470kΩ | ±3% | 4500K | ±3% | -40°C to +125°C | 100mW | 0402 (1005 Metric) | 2 | 1 | Surface Mount | ||||
Qty Unit Price 10,000 $0.02 20,000 $0.0197 30,000 $0.0195 40,000 $0.0194 50,000 $0.019 | 270,000 Ready to Ship! | 10 Weeks | 2427 | Reel | NTC | 10kΩ | 0.31mA | ±1% | 3434K | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0511 8,000 $0.0502 12,000 $0.0497 16,000 $0.0493 20,000 $0.0482 | 260,000 Ready to Ship! | 12 Weeks | 2344 | Reel | |||||||||||||||
Qty Unit Price 4,000 $0.0608 8,000 $0.0597 12,000 $0.0591 16,000 $0.0587 20,000 $0.0574 | 216,000 Ready to Ship! | 22 Weeks | 2421 | Reel | NTC | 1kΩ | 1mA | ±5% | 3650K | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0259 12,000 $0.0253 16,000 $0.0251 40,000 $0.0246 60,000 $0.0241 | 152,000 Ready to Ship! | 22 Weeks | 2433 | Reel | NTC | 100kΩ | ±5% | 4311K | -40°C to +125°C | ||||||||||
Qty Unit Price 10,000 $0.0302 20,000 $0.0297 30,000 $0.0294 40,000 $0.0292 50,000 $0.0286 | 120,000 Ready to Ship! | 12 Weeks | 2428 | Reel | |||||||||||||||
Qty Unit Price 10,000 $0.0302 20,000 $0.0297 30,000 $0.0294 40,000 $0.0292 50,000 $0.0286 | 100,000 Ready to Ship! | N/A | 2417 | Reel | NTC | 100kΩ | ±1% | 4250K | ±1% | -40°C to +150°C | 0402 (1005 Metric) | 2 | 1 | Surface Mount | |||||
Qty Unit Price 10,000 $0.0173 20,000 $0.017 30,000 $0.0169 50,000 $0.0167 100,000 $0.0163 | 70,000 Ready to Ship! | 10 Weeks | 2438 | Reel | NTC | 10kΩ | 0.31mA | ±5% | 3380K | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0599 8,000 $0.0589 12,000 $0.0583 16,000 $0.0579 20,000 $0.0566 | 64,000 Ready to Ship! | 22 Weeks | 2432 | Reel | NTC | 470kΩ | 0.04mA | ±5% | 4500K | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0927 8,000 $0.0911 12,000 $0.0902 16,000 $0.0896 20,000 $0.0875 | 64,000 Ready to Ship! | 12 Weeks | 2430 | Reel | PTC | 220Ω | 0.13A | ±20% | -10°C to +60°C | Surface Mount | |||||||||
NCP18WB473J03RB Murata NCP Series 47 kOhm NTC Thermistor for Temp. Sensor and Compensation Chip Type | Qty Unit Price 4,000 $0.0294 8,000 $0.029 16,000 $0.0285 20,000 $0.0284 60,000 $0.0275 | 56,000 Ready to Ship! | 22 Weeks | 2412 | Reel | NTC | 47kΩ | ±5% | 4099K | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.04 8,000 $0.0393 12,000 $0.0389 20,000 $0.0385 40,000 $0.0375 | 52,000 Ready to Ship! | N/A | 2438 | Reel | NTC | 100kΩ | 0.14mA | ±5% | 4311K | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0691 8,000 $0.068 12,000 $0.0673 16,000 $0.0668 20,000 $0.0653 | 48,000 Ready to Ship! | 12 Weeks | 2347 | Reel | PTC | 470Ω | ±50% | -20°C to +130°C | Surface Mount | ||||||||||
Qty Unit Price 10,000 $0.0251 20,000 $0.0247 30,000 $0.0245 40,000 $0.0243 50,000 $0.0238 | 40,000 Ready to Ship! | 12 Weeks | 2434 | Reel | NTC | 100kΩ | ±1% | 4250K | ±1% | -40°C to +150°C | 0402 (1005 Metric) | 2 | 1 | Surface Mount | |||||
Qty Unit Price 4,000 $0.0602 8,000 $0.0592 12,000 $0.0586 16,000 $0.0582 20,000 $0.0569 | 36,000 Ready to Ship! | 22 Weeks | 2437 | Reel | NTC | 10kΩ | 0.31mA | ±1% | 3434K | ±1% | -40°C to +125°C | 100mW | 0603 (1608 Metric) | 2 | L 1.6mm x W 0.8mm | Surface Mount | |||
Qty Unit Price 4,000 $0.0691 8,000 $0.068 12,000 $0.0673 16,000 $0.0668 20,000 $0.0653 | 32,000 Ready to Ship! | N/A | 2425 | Reel | PTC | 33Ω | 900mA | -20°C to +75°C | 0603 (1608 Metric) | 2 | 1 | H 0.95mm x L 1.6mm x W 0.8mm | Surface Mount | ||||||
Qty Unit Price 15,000 $0.0336 30,000 $0.033 45,000 $0.0325 | 30,000 Ready to Ship! | 12 Weeks | 2421 | Reel | NTC | 10kΩ | 0.31mA | ±1% | 3350K | ±1% | -40°C to +125°C | 100mW | 0201 (0603 Metric) | 2 | 1 | Surface Mount | |||
Qty Unit Price 4,000 $0.0257 12,000 $0.025 16,000 $0.0249 40,000 $0.0244 60,000 $0.0239 | 24,000 Ready to Ship! | 22 Weeks | 2426 | Reel | |||||||||||||||
Qty Unit Price 4,000 $0.0933 8,000 $0.0917 12,000 $0.0908 16,000 $0.0901 20,000 $0.0881 | 24,000 Ready to Ship! | 22 Weeks | 2344 | Reel | |||||||||||||||
NCP21XW223J03RA Murata NCP Series 0805 22 kOhm ±5 % 0.30 mA 200 mW Surface Mount NTC Chip Thermistor | Qty Unit Price 4,000 $0.04 8,000 $0.0393 12,000 $0.0389 20,000 $0.0385 40,000 $0.0375 | 24,000 Ready to Ship! | 12 Weeks | 2419 | Reel | NTC | 22kΩ | ±5% | 3950K | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0379 20,000 $0.0373 30,000 $0.0369 40,000 $0.0367 50,000 $0.0359 | 20,000 Ready to Ship! | 10 Weeks | 2431 | Reel | NTC | 47kΩ | ±1% | 4108K | -40°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 10,000 $0.0173 20,000 $0.017 30,000 $0.0169 50,000 $0.0167 100,000 $0.0163 | 20,000 Ready to Ship! | 10 Weeks | 2328 | Reel | NTC | 47kΩ | 0.14mA | ±5% | 4050K | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.02 20,000 $0.0197 30,000 $0.0195 40,000 $0.0194 50,000 $0.019 | 20,000 Ready to Ship! | 10 Weeks | 2412 | Reel | NTC | 100kΩ | ±1% | 4311K | -40°C to +125°C | 100mW | 2 | 1 | H 0.5mm x L 1mm x W 0.5mm | Surface Mount | |||||
Qty Unit Price 10,000 $0.034 20,000 $0.0334 30,000 $0.0331 40,000 $0.0329 50,000 $0.0322 | 20,000 Ready to Ship! | 10 Weeks | 2415 | Reel | NTC | 100kΩ | ±1% | 4311K | -40°C to +125°C | 100mW | 2 | 1 | H 0.5mm x L 1mm x W 0.5mm | Surface Mount |
Added to Your Shopping Cart