text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP18XQ102J03RB

NCP18 Series 1 KΩ 3650 K ± 5 % 0603 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2421
Product Specification Section
Murata NCP18XQ102J03RB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 1kΩ
Rated Current: 1mA
Tolerance (%): ±5%
B-constant: 3650K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
228,000
USA:
228,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$261.60
USD
Quantity
Web Price
4,000
$0.0654
8,000
$0.0643
12,000
$0.0637
16,000
$0.0632
20,000+
$0.0618