text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP15XH103J03RC

NCP15 Series 10 kΩ 3380 K ± 5 % 0402 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2438
Product Specification Section
Murata NCP15XH103J03RC - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Rated Current: 0.31mA
Tolerance (%): ±5%
B-constant: 3380K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
Germany (Online Only):
70,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.00
USD
Quantity
Unit Price
10,000
$0.0173
20,000
$0.017
30,000
$0.0169
50,000
$0.0167
100,000+
$0.0163