text.skipToContent text.skipToNavigation

Manufacturer Part #

NCU18WM474J6SRB

NCU18WM474J6SRB tape and reel

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2402
Product Specification Section
Murata NCU18WM474J6SRB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 470kΩ
Rated Current: 0.015mA
Tolerance (%): ±5%
B-constant: 4500K
B Value Tolerance: ±3%
Temperature Range: -55°C to +150°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
76,000
USA:
76,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.40
USD
Quantity
Unit Price
4,000
$0.0581
8,000
$0.0571
12,000
$0.0565
16,000
$0.0561
20,000+
$0.0548