Manufacturer Part #
NCP15WB473J03RC
NCP15 Series 47 KΩ 4050 K ± 5 % 0402 Surface Mount NTC Thermistor
Product Specification Section
Murata NCP15WB473J03RC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NCP15WB473J03RC - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 47kΩ |
Rated Current: | 0.14mA |
Tolerance (%): | ±5% |
B-constant: | 4050K |
Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0173
20,000
$0.017
30,000
$0.0169
50,000
$0.0167
100,000+
$0.0163
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount