
Manufacturer Part #
NCP15WB473F03RC
NCP15 Series 47 KΩ 4108 K ±1 % 0402 Surface Mount NTC Thermistor
Product Specification Section
Murata NCP15WB473F03RC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NCP15WB473F03RC - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 47kΩ |
Tolerance (%): | ±1% |
B-constant: | 4108K |
Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0387
20,000
$0.0381
30,000
$0.0377
40,000
$0.0375
50,000+
$0.0367
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount