text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP15WF104F03RC

NCP15 Series 100 kΩ 4311 K ±5 % 0402 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2415
Product Specification Section
Murata NCP15WF104F03RC - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±1%
B-constant: 4311K
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: H  0.5mm x L  1mm x W  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
10,000
$0.034
20,000
$0.0334
30,000
$0.0331
40,000
$0.0329
50,000+
$0.0322