Manufacturer Part #
NCP21XW223J03RA
NCP Series 0805 22 kOhm ±5 % 0.30 mA 200 mW Surface Mount NTC Chip Thermistor
Product Specification Section
Murata NCP21XW223J03RA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NCP21XW223J03RA - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 22kΩ |
Tolerance (%): | ±5% |
B-constant: | 3950K |
Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.04
8,000
$0.0393
12,000
$0.0389
20,000
$0.0385
40,000+
$0.0375
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount