text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP21WF104J03RA

NCP21 Series 100 KΩ 4311 K ± 5 % 0805 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Murata NCP21WF104J03RA - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Rated Current: 0.14mA
Tolerance (%): ±5%
B-constant: 4311K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52,000
Germany (Online Only):
52,000
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
4,000
$0.04
8,000
$0.0393
12,000
$0.0389
20,000
$0.0385
40,000+
$0.0375
Product Variant Information section