Manufacturer Part #
NCU15WF104F6SRC
NCU Series 100kOhm ±1% 0402 (1005 Metric) Surface Mount NTC Thermistor
Product Specification Section
Murata NCU15WF104F6SRC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NCU15WF104F6SRC - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 100kΩ |
Tolerance (%): | ±1% |
B-constant: | 4250K |
B Value Tolerance: | ±1% |
Temperature Range: | -40°C to +150°C |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100,000
Germany (Online Only):
100,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0288
20,000
$0.0283
30,000
$0.028
40,000
$0.0279
50,000+
$0.0273
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount