Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | No of Outputs | Output Power | Output Voltage | Input Voltage | Efficiency / MEPS | Output Current | Input Voltage (VAC) | Dimension | Ripple & Noise | Load Regulation (%) | Switching Frequency-Max | Operating Temp Range | Isolation | Mounting Feature |
Qty Unit Price 1 $8.89 4 $8.77 15 $8.66 30 $8.60 75 $8.46 | 824 Ready to Ship! | 8 Weeks | 2230 | Tube | Encapsulated | Single | 5W | 5V | 120V to 370V | 1000mA | 85VAC to 264VAC | 1% | 63Hz | -25°C to +70°C | Isolated | Through Hole | |||||
Qty Unit Price 12 $7.89 24 $7.83 36 $7.80 48 $7.78 60 $7.71 | 768 Ready to Ship! | 14 Weeks | 2501 | Tube | DIP-6 | Encapsulated | Single | 4W | 12V | 110V to 390V | 333mA | 80VAC to 305VAC | 1% | 63Hz | -40°C to +90°C | Isolated | Through Hole | ||||
Qty Unit Price 1 $9.64 4 $9.50 15 $9.38 25 $9.33 50 $9.18 | 352 Ready to Ship! | 14 Weeks | 2051 | Tray | Encapsulated | Single | 5W | 12V | 120V to 430V | 416mA | 85VAC to 305VAC | 60mV | 1% | 63Hz | -40°C to +85°C | Isolated | Through Hole | ||||
Qty Unit Price 15 $13.11 30 $13.01 45 $12.95 60 $12.87 | 150 Ready to Ship! | 8 Weeks | 2325 | Tube | RADIAL | Encapsulated | Single | 5W | 12V | 120V to 745V | 420mA | 85VAC to 528VAC | 50mV | 1% | 130kHz | -40°C to +80°C | Isolated | Through Hole | |||
Qty Unit Price 1 $25.04 3 $24.68 5 $24.51 15 $24.16 25 $23.85 | 128 Ready to Ship! | 26 Weeks | 2347 | Box | Encapsulated | Single | 10W | 5V | 90V to 305V | Through Hole | |||||||||||
RECOM RAC03E Series Single Output 3.3V 3W 900mA Through Hole POWERLINE AC/DC Converter | Qty Unit Price 12 $6.20 24 $6.16 36 $6.14 60 $6.11 120 $6.04 | 108 Ready to Ship! | 14 Weeks | 2452 | Tube | Encapsulated | Single | 3W | 3.3V | 900mA | 85VAC to 305VAC | 37 x 24 x 15.4 mm | 120mV | 0.5% | -40°C to +85°C | Isolated | Through Hole | ||||
Qty Unit Price 1 $20.56 3 $20.28 5 $20.15 20 $19.80 30 $19.58 | 69 Ready to Ship! | 14 Weeks | 2446 | Box | |||||||||||||||||
Qty Unit Price 20 $6.74 40 $6.70 60 $6.67 80 $6.66 100 $6.60 | 60 Ready to Ship! | 14 Weeks | 2238 | Tube | Encapsulated | Single | 2W | 5V | 100V to 240V | Through Hole | |||||||||||
Qty Unit Price 17 $7.18 34 $7.13 51 $7.11 68 $7.09 85 $7.02 | 51 Ready to Ship! | 14 Weeks | 2337 | Tube | Encapsulated | Single | 10W | 12V | 833mA | 85VAC to 305VAC | 150mV | 0.5% | 63Hz | -40°C to +90°C | Isolated | Through Hole | |||||
Qty Unit Price 1 $5.57 5 $5.53 20 $5.46 40 $5.42 100 $5.34 | 50 Ready to Ship! | 14 Weeks | 2432 | Bulk | |||||||||||||||||
Qty Unit Price 8 $24.91 16 $24.68 24 $24.55 32 $24.38 | 48 Ready to Ship! | 11 Weeks | 2426 | Box | |||||||||||||||||
Qty Unit Price 1 $13.52 4 $13.32 10 $13.19 25 $13.07 40 $12.87 | 45 Ready to Ship! | 14 Weeks | 2426 | Tube | Encapsulated | Single | 5W | 5V | 1000mA | 85VAC to 528VAC | 50mV | 1% | 63Hz | -40°C to +60°C | Isolated | Through Hole | |||||
RECOM RAC02 Series 2 W Single Output 5V 100 to 277 VAC Through Hole AC/DC Power Supply | Qty Unit Price 22 $14.06 44 $13.88 | 44 Ready to Ship! | 26 Weeks | 2307 | Tube | Single | 2W | 5V | 100V to 277V | Through Hole | |||||||||||
Qty Unit Price 20 $6.33 40 $6.29 60 $6.27 80 $6.25 100 $6.20 | 40 Ready to Ship! | 14 Weeks | 2306 | Tube | Encapsulated | Single | 1W | 5V | 100V to 240V | Through Hole | |||||||||||
RECOM RAC02E Series Single Output 12V 2W 167mA Through Hole POWERLINE AC/DC Converter | Qty Unit Price 20 $5.70 40 $5.66 60 $5.64 80 $5.62 100 $5.58 | 40 Ready to Ship! | 14 Weeks | 2322 | Tube | Encapsulated | Single | 2W | 12V | 167mA | 85VAC to 305VAC | 33.7 x 22.2 x 15.4 mm | 120mV | 0.5% | -40°C to +90°C | Isolated | Through Hole | ||||
Qty Unit Price 18 $8.74 36 $8.68 54 $8.65 72 $8.62 90 $8.55 | 36 Ready to Ship! | 14 Weeks | 2428 | Tube | Encapsulated | Single | 5W | 3.3V | 120V to 370V | 1515mA | 85VAC to 264VAC | 60mV | 1% | 63Hz | -25°C to +70°C | Isolated | Through Hole | ||||
Qty Unit Price 1 $14.77 4 $14.55 10 $14.41 25 $14.27 40 $14.07 | 30 Ready to Ship! | 26 Weeks | 2241 | Box | Encapsulated | Single | 2W | 5V | 100V to 277V | Chassis Mount | |||||||||||
Qty Unit Price 15 $11.22 30 $11.14 45 $11.10 60 $11.07 75 $10.97 | 30 Ready to Ship! | 8 Weeks | 2244 | Tube | DIP-5 | Encapsulated | Single | 12V | 120V to 430V | 1.67A | 85VAC to 305VAC | 52.5 x 27.4 x 23 mm | 2% | -40°C to +85°C | Isolated | Through Hole | |||||
Qty Unit Price 15 $8.20 30 $8.14 45 $8.11 60 $8.09 75 $8.01 | 30 Ready to Ship! | 14 Weeks | 2417 | Tube | DIP-4 | Encapsulated | Single | 16W | 5V | 120V to 430V | 3.2A | 85VAC to 305VAC | 52.7 x 27.6 x 23 mm | 1% | 63Hz | -40°C to +85°C | Through Hole | ||||
Qty Unit Price 15 $8.20 30 $8.14 45 $8.11 60 $8.09 75 $8.01 | 30 Ready to Ship! | 14 Weeks | 2501 | Tube | Module | Encapsulated | Single | 16W | 12V | 120V to 430V | 1.33A | 85VAC to 305VAC | 150mV | 1% | -40°C to +85°C | Isolated | Through Hole | ||||
Qty Unit Price 1 $20.51 3 $20.23 5 $20.10 20 $19.76 30 $19.53 | 25 Ready to Ship! | 14 Weeks | 2252 | Box | |||||||||||||||||
Qty Unit Price 1 $9.97 4 $9.83 15 $9.70 25 $9.65 50 $9.49 | 25 Ready to Ship! | 14 Weeks | 2246 | Tube | Encapsulated | Dual | 10W | -15/15V | 340mA | 85VAC to 305VAC | 60mV | 1% | 63Hz | -40°C to +85°C | Isolated | Through Hole | |||||
Qty Unit Price 1 $10.53 4 $10.38 15 $10.25 25 $10.19 50 $10.03 | 25 Ready to Ship! | 14 Weeks | 2233 | Tube | DIP-5 | Encapsulated | Single | 20W | -15/15V | 670mA | 85VAC to 264VAC | 100mV | 2% | -40°C to +85°C | Isolated | Through Hole | |||||
Qty Unit Price 8 $23.78 16 $23.60 24 $23.49 32 $23.42 40 $23.18 | 24 Ready to Ship! | 11 Weeks | 2329 | Box | |||||||||||||||||
Qty Unit Price 12 $5.39 24 $5.36 48 $5.33 60 $5.32 180 $5.25 | 24 Ready to Ship! | 14 Weeks | 2236 | Tube | DIP-9 | Encapsulated | Single | 5W | 12V | 417mA | 90VAC to 264VAC | 5V | 5% | -25°C to +75°C | Through Hole |
Added to Your Shopping Cart