RAC02-05SE/277/W in Box by RECOM | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC02-05SE/277/W

2W AC/DC-CONVERTER 'POWERLINE' W 3KV REG

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
RECOM RAC02-05SE/277/W - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 100V to 277V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
16
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.17
USD
Quantity
Unit Price
1
$16.17
3
$15.97
10
$15.75
20
$15.63
40+
$15.40
Product Variant Information section