RAC05-05SK in Tube by RECOM | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC05-05SK

RAC05-K Series 5 W Single Output 5 V EMC Class B AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
RECOM RAC05-05SK - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 120V to 370V
Output Current: 1000mA
Input Voltage (VAC): 85VAC to 264VAC
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
288
USA:
288
418
Factory Stock:Factory Stock:
25,269
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.89
USD
Quantity
Unit Price
1
$8.89
4
$8.77
15
$8.66
30
$8.60
75+
$8.46
Product Variant Information section