RAC10E-12SK/277 in Tube by RECOM | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC10E-12SK/277

RAC10E Series 10 W 85 to 305 VAC Single Output 12 V AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
RECOM RAC10E-12SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 12V
Output Current: 833mA
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 150mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
51
USA:
51
204
Factory Stock:Factory Stock:
56
Factory Lead Time:
14 Weeks
Minimum Order:
17
Multiple Of:
17
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.06
USD
Quantity
Unit Price
17
$7.18
34
$7.13
51
$7.11
68
$7.09
85+
$7.02
Product Variant Information section