
Manufacturer Part #
RAC05-12SK/480
RAC05-K Series 5 W Single Output 12 V EMC Class II AC/DC-Converter Module
Product Specification Section
RECOM RAC05-12SK/480 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RAC05-12SK/480 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 5W |
Output Voltage: | 12V |
Input Voltage: | 120V to 745V |
Output Current: | 420mA |
Input Voltage (VAC): | 85VAC to 528VAC |
Ripple & Noise: | 50mV |
Load Regulation (%): | 1% |
Switching Frequency-Max: | 130kHz |
Operating Temp Range: | -40°C to +80°C |
Isolation: | Isolated |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
15
$13.11
30
$13.01
45
$12.95
60+
$12.87
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
RADIAL
Mounting Method:
Through Hole