RAC05-05SK/480 in Tube by RECOM | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC05-05SK/480

RAC05-K Series 5 W Single Output 5 V EMC Class II AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
RECOM RAC05-05SK/480 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Output Current: 1000mA
Input Voltage (VAC): 85VAC to 528VAC
Ripple & Noise: 50mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +60°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.45
USD
Quantity
Unit Price
1
$13.45
4
$13.26
10
$13.13
25
$13.00
40+
$12.81
Product Variant Information section