RAC10-05SC/277 in Box by RECOM | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC10-05SC/277

RAC10 Series10 W Single Output 5 V Encapsulated AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
RECOM RAC10-05SC/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 90V to 305V
Mounting Method: Through Hole
Pricing Section
Global Stock:
128
USA:
128
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$25.04
USD
Quantity
Unit Price
1
$25.04
3
$24.68
5
$24.51
15
$24.16
25+
$23.85
Product Variant Information section