
Manufacturer Part #
RACM16E-12SK/277
RACM16E-K/277 Series 16 W Universal Input 12 V Through Hole AC/DC Converter
Product Specification Section
RECOM RACM16E-12SK/277 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RACM16E-12SK/277 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 16W |
Output Voltage: | 12V |
Input Voltage: | 120V to 430V |
Output Current: | 1.33A |
Input Voltage (VAC): | 85VAC to 305VAC |
Ripple & Noise: | 150mV |
Load Regulation (%): | 1% |
Operating Temp Range: | -40°C to +85°C |
Isolation: | Isolated |
Package Style: | Module |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
15
$8.20
30
$8.14
45
$8.11
60
$8.09
75+
$8.01
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
Module
Mounting Method:
Through Hole